Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y0785350R000T9L | |
|---|---|
DigiKey Part Number | 804-Y0785350R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0785350R000T9L |
Description | RES 350 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0785350R000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0875350R000T9L | VPG Foil Resistors | 0 | Y0875350R000T9L-ND | 313,35720 Kč | Similar |
| Y0007350R000T0L | VPG Foil Resistors | 0 | Y0007350R000T0L-ND | 394,78760 Kč | Parametric Equivalent |
| Y0007350R000T9L | VPG Foil Resistors | 0 | Y0007-350-ND | 433,61000 Kč | Parametric Equivalent |
| Y0007350R000V9L | VPG Foil Resistors | 0 | Y0007350R000V9L-ND | 516,62640 Kč | Parametric Equivalent |
| Y0062350R000T0L | VPG Foil Resistors | 0 | Y0062350R000T0L-ND | 458,09240 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,70000 Kč | 700,70 Kč |
| 10 | 503,15400 Kč | 5 031,54 Kč |
| 25 | 449,76040 Kč | 11 244,01 Kč |
| 50 | 416,36940 Kč | 20 818,47 Kč |
| 100 | 388,00100 Kč | 38 800,10 Kč |
| 250 | 356,95508 Kč | 89 238,77 Kč |
| 500 | 337,54368 Kč | 168 771,84 Kč |
| Unit Price without VAT: | 700,70000 Kč |
|---|---|
| Unit Price with VAT: | 847,84700 Kč |



