Image for Y0094V0056BA9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0094V0056BA9L

DigiKey Part Number
Y0094V0056BA9L-ND
Manufacturer
Manufacturer Product Number
Y0094V0056BA9L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k, 9k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±8ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±1.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
100mW
Packaging
Bulk
Temperature Coefficient
±8ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k, 9k
Mounting Type
Through Hole
Tolerance
±0.1%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.295" L x 0.100" W (7.49mm x 2.54mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.320" (8.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25670,40720 Kč16 760,18 Kč
Manufacturers Standard Package
Unit Price without VAT:670,40720 Kč
Unit Price with VAT:811,19271 Kč