
Y007810R0000B9L | |
|---|---|
DigiKey Part Number | 804-1060-ND |
Manufacturer | |
Manufacturer Product Number | Y007810R0000B9L |
Description | RES 10 OHM 0.3W 0.1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0.0ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 150,96000 Kč | 3 150,96 Kč |
| 10 | 2 379,43000 Kč | 23 794,30 Kč |
| 25 | 2 171,31080 Kč | 54 282,77 Kč |
| 50 | 2 041,16940 Kč | 102 058,47 Kč |
| 100 | 1 930,67160 Kč | 193 067,16 Kč |
| Unit Price without VAT: | 3 150,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 812,66160 Kč |

