
Y0078100R000F0L | |
|---|---|
DigiKey Part Number | 804-Y0078100R000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0078100R000F0L |
Description | RES 100 OHM .3W 1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0078100R000F0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0.0ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 164,26000 Kč | 2 164,26 Kč |
| 10 | 1 613,69600 Kč | 16 136,96 Kč |
| 25 | 1 465,10600 Kč | 36 627,65 Kč |
| 50 | 1 372,19420 Kč | 68 609,71 Kč |
| 100 | 1 293,28360 Kč | 129 328,36 Kč |
| Unit Price without VAT: | 2 164,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 618,75460 Kč |

