Y007710R0000A9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 374,42800 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 409,67000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 883,80600 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 884,39360 Kč
Datasheet
10 Ohms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y007710R0000A9L

DigiKey Part Number
Y007710R0000A9L-ND
Manufacturer
Manufacturer Product Number
Y007710R0000A9L
Description
RES 10 OHM 0.6W 0.05% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y007710R0000A9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Tolerance
Height - Seated (Max)
0.430" (10.92mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000710R0000A139LVPG Foil Resistors0Y000710R0000A139L-ND374,42800 KčSimilar
Y000710R0000A9LVPG Foil Resistors0Y0007-10-ND409,67000 KčSimilar
Y007710R0000A0LVPG Foil Resistors0Y007710R0000A0L-ND883,80600 KčParametric Equivalent
Y578710R0000A9LVPG Foil Resistors0Y578710R0000A9L-ND884,39360 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25883,80600 Kč22 095,15 Kč
Manufacturers Standard Package
Unit Price without VAT:883,80600 Kč
Unit Price with VAT:1 069,40526 Kč