Y0077100R000V0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 560,61320 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 158,95520 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 160,24880 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 160,24880 Kč
100 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0077100R000V0L

DigiKey Part Number
Y0077100R000V0L-ND
Manufacturer
Manufacturer Product Number
Y0077100R000V0L
Description
RES 100 OHM 0.6W 0.005% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y0077100R000V0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Tolerance
Height - Seated (Max)
0.430" (10.92mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0007100R000V0LVPG Foil Resistors0Y0007100R000V0L-ND560,61320 KčSimilar
Y0077100R000V9LVPG Foil Resistors0Y0077100R000V9L-ND1 158,95520 KčParametric Equivalent
Y5787100R000V0LVPG Foil Resistors0Y5787100R000V0L-ND1 160,24880 KčParametric Equivalent
Y5787100R000V9LVPG Foil Resistors0Y5787100R000V9L-ND1 160,24880 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 158,95520 Kč28 973,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 158,95520 Kč
Unit Price with VAT:1 402,33579 Kč