Y00755R00000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 545,46080 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 357,57080 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 545,46080 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 545,46080 Kč
Datasheet
Image for Y00755R00000B9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00755R00000B9L

DigiKey Part Number
Y00755R00000B9L-ND
Manufacturer
Manufacturer Product Number
Y00755R00000B9L
Description
RES 5 OHM 0.3W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Ohms ±0.1% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00755R00000A9LVPG Foil Resistors0Y00755R00000A9L-ND545,46080 KčParametric Equivalent
Y00755R00000B0LVPG Foil Resistors0Y00755R00000B0L-ND357,57080 KčParametric Equivalent
Y07895R00000A0LVPG Foil Resistors0Y07895R00000A0L-ND545,46080 KčParametric Equivalent
Y07895R00000A9LVPG Foil Resistors0Y07895R00000A9L-ND545,46080 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25326,28360 Kč8 157,09 Kč
Manufacturers Standard Package
Unit Price without VAT:326,28360 Kč
Unit Price with VAT:394,80316 Kč