Y007540K0000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 579,89760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 579,89760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 579,89760 Kč
Datasheet
Image for Y007540K0000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y007540K0000T9L

DigiKey Part Number
Y007540K0000T9L-ND
Manufacturer
Manufacturer Product Number
Y007540K0000T9L
Description
RES 40K OHM 0.3W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y007540K0000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±8ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y007540K0000T0LVPG Foil Resistors0Y007540K0000T0L-ND579,89760 KčParametric Equivalent
Y078940K0000T0LVPG Foil Resistors0Y078940K0000T0L-ND579,89760 KčParametric Equivalent
Y078940K0000T9LVPG Foil Resistors0Y078940K0000T9L-ND579,89760 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25579,89760 Kč14 497,44 Kč
Manufacturers Standard Package
Unit Price without VAT:579,89760 Kč
Unit Price with VAT:701,67610 Kč