Y00692K00000J9L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 046,33000 Kč
Datasheet
2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00692K00000J9L

DigiKey Part Number
804-1095-ND
Manufacturer
Manufacturer Product Number
Y00692K00000J9L
Description
TRIMMER 2K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±5%
Temperature Coefficient
±10ppm/°C
Number of Turns
21.0
Adjustment Type
Top Adjustment
Resistive Material
Metal Foil
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.170" Face (9.53mm x 4.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 226,70000 Kč1 226,70 Kč
10897,24500 Kč8 972,45 Kč
25808,29720 Kč20 207,43 Kč
50752,66920 Kč37 633,46 Kč
100705,42360 Kč70 542,36 Kč
250653,72484 Kč163 431,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 226,70000 Kč
Unit Price with VAT:1 484,30700 Kč