Y0059500R000J0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 629,04960 Kč
Datasheet
Image for Y0059500R000J0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0059500R000J0L

DigiKey Part Number
Y0059500R000J0L-ND
Manufacturer
Manufacturer Product Number
Y0059500R000J0L
Description
TRIMMER 500OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Turns
26.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Metal Foil
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0059500R000J14LVPG Foil Resistors0Y0059500R000J14L-ND629,04960 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25629,04960 Kč15 726,24 Kč
Manufacturers Standard Package
Unit Price without VAT:629,04960 Kč
Unit Price with VAT:761,15002 Kč