
Y005920K0000J0L | |
|---|---|
DigiKey Part Number | Y005920K0000J0L-ND |
Manufacturer | |
Manufacturer Product Number | Y005920K0000J0L |
Description | TRIMMER 20KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 26.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 768,55200 Kč | 19 213,80 Kč |
| Unit Price without VAT: | 768,55200 Kč |
|---|---|
| Unit Price with VAT: | 929,94792 Kč |

