Parametric Equivalent

Y0059100R000K0L | |
|---|---|
DigiKey Part Number | Y0059100R000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0059100R000K0L |
Description | TRIMMER 100OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±5ppm/°C | |
Number of Turns | 26.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 629,04960 Kč | 15 726,24 Kč |
| Unit Price without VAT: | 629,04960 Kč |
|---|---|
| Unit Price with VAT: | 761,15002 Kč |


