
Y005847R0000F0L | |
|---|---|
DigiKey Part Number | Y005847R0000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y005847R0000F0L |
Description | RES 47 OHM 0.3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y005847R0000F0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 540,81600 Kč | 13 520,40 Kč |
| Unit Price without VAT: | 540,81600 Kč |
|---|---|
| Unit Price with VAT: | 654,38736 Kč |

