
Y00581K18000T0L | |
|---|---|
DigiKey Part Number | Y00581K18000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00581K18000T0L |
Description | RES 1.18K OHM 0.3W 0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 622,01960 Kč | 15 550,49 Kč |
| Unit Price without VAT: | 622,01960 Kč |
|---|---|
| Unit Price with VAT: | 752,64372 Kč |

