
Y00565K00000K0L | |
|---|---|
DigiKey Part Number | 804-1013-ND |
Manufacturer | |
Manufacturer Product Number | Y00565K00000K0L |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±15ppm/°C | |
Number of Turns | 26.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,48000 Kč | 990,48 Kč |
| 10 | 821,54700 Kč | 8 215,47 Kč |
| 25 | 762,11840 Kč | 19 052,96 Kč |
| 50 | 719,91220 Kč | 35 995,61 Kč |
| 100 | 679,96140 Kč | 67 996,14 Kč |
| 250 | 630,45824 Kč | 157 614,56 Kč |
| Unit Price without VAT: | 990,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,48080 Kč |

