2 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00562K00000K0L

DigiKey Part Number
804-1026-ND
Manufacturer
Manufacturer Product Number
Y00562K00000K0L
Description
TRIMMER 2K OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±15ppm/°C
Number of Turns
26.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 165,18000 Kč1 165,18 Kč
10850,79700 Kč8 507,97 Kč
25765,90640 Kč19 147,66 Kč
50712,81500 Kč35 640,75 Kč
100667,72590 Kč66 772,59 Kč
250618,38188 Kč154 595,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 165,18000 Kč
Unit Price with VAT:1 409,86780 Kč