Y005610R0000K0L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 629,04960 Kč
Datasheet
10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y005610R0000K0L

DigiKey Part Number
804-1025-ND
Manufacturer
Manufacturer Product Number
Y005610R0000K0L
Description
TRIMMER 10 OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
Y005610R0000K0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±15ppm/°C
Number of Turns
26.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 251,27000 Kč1 251,27 Kč
10915,87000 Kč9 158,70 Kč
25825,31360 Kč20 632,84 Kč
50768,67380 Kč38 433,69 Kč
100720,56950 Kč72 056,95 Kč
250667,92456 Kč166 981,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 251,27000 Kč
Unit Price with VAT:1 514,03670 Kč