Y0056100R000J0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 629,04960 Kč
Datasheet
100 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0056100R000J0L

DigiKey Part Number
Y0056100R000J0L-ND
Manufacturer
Manufacturer Product Number
Y0056100R000J0L
Description
TRIMMER 100OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
100 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.75W, 3/4W
Tolerance
±5%
Temperature Coefficient
±15ppm/°C
Number of Turns
26.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25809,12840 Kč20 228,21 Kč
Manufacturers Standard Package
Unit Price without VAT:809,12840 Kč
Unit Price with VAT:979,04536 Kč