Image for Y001390K0000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y001390K0000T9L

DigiKey Part Number
Y001390K0000T9L-ND
Manufacturer
Manufacturer Product Number
Y001390K0000T9L
Description
RES 90K OHM 2W 0.01% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
90 kOhms ±0.01% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y001390K0000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
1.200" L x 0.260" W (30.48mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.413" (10.49mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25776,99320 Kč19 424,83 Kč
Manufacturers Standard Package
Unit Price without VAT:776,99320 Kč
Unit Price with VAT:940,16177 Kč