
Y0012555K410T9L | |
|---|---|
DigiKey Part Number | Y0012555K410T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0012555K410T9L |
Description | RES 555.41KOHM 0.8W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 555.41 kOhms ±0.01% 0.8W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0012555K410T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.820" L x 0.160" W (20.83mm x 4.06mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 296,50040 Kč | 32 412,51 Kč |
| Unit Price without VAT: | 1 296,50040 Kč |
|---|---|
| Unit Price with VAT: | 1 568,76548 Kč |

