Y000760R0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 374,42800 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 339,74760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 339,74760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 392,56200 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 339,74760 Kč
Datasheet
60 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y000760R0000B9L

DigiKey Part Number
Y000760R0000B9L-ND
Manufacturer
Manufacturer Product Number
Y000760R0000B9L
Description
RES 60 OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
60 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000760R0000A0LVPG Foil Resistors0Y000760R0000A0L-ND374,42800 KčParametric Equivalent
Y006260R0000B9LVPG Foil Resistors0Y006260R0000B9L-ND339,74760 KčParametric Equivalent
Y078560R0000B0LVPG Foil Resistors0Y078560R0000B0L-ND339,74760 KčParametric Equivalent
Y078660R0000B9LVPG Foil Resistors0Y078660R0000B9L-ND392,56200 KčParametric Equivalent
Y079360R0000B0LVPG Foil Resistors0Y079360R0000B0L-ND339,74760 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25339,74760 Kč8 493,69 Kč
Manufacturers Standard Package
Unit Price without VAT:339,74760 Kč
Unit Price with VAT:411,09460 Kč