Y000732K0000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 431,68520 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 390,33600 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 390,33600 Kč
Datasheet
Image for Y000732K0000B0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y000732K0000B0L

DigiKey Part Number
Y000732K0000B0L-ND
Manufacturer
Manufacturer Product Number
Y000732K0000B0L
Description
RES 32K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000732K0000A9LVPG Foil Resistors0Y000732K0000A9L-ND431,68520 KčParametric Equivalent
Y078532K0000B0LVPG Foil Resistors0Y078532K0000B0L-ND390,33600 KčParametric Equivalent
Y078532K0000B9LVPG Foil Resistors0Y078532K0000B9L-ND390,33600 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25390,33600 Kč9 758,40 Kč
Manufacturers Standard Package
Unit Price without VAT:390,33600 Kč
Unit Price with VAT:472,30656 Kč