
Y00071K00000T9L | |
|---|---|
DigiKey Part Number | Y0007-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | Y00071K00000T9L |
Description | RES 1K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00071K00000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,92000 Kč | 473,92 Kč |
| 10 | 336,05200 Kč | 3 360,52 Kč |
| 25 | 298,75960 Kč | 7 468,99 Kč |
| 50 | 275,43500 Kč | 13 771,75 Kč |
| 100 | 255,62130 Kč | 25 562,13 Kč |
| 250 | 233,93200 Kč | 58 483,00 Kč |
| 500 | 220,37108 Kč | 110 185,54 Kč |
| 1 000 | 208,85556 Kč | 208 855,56 Kč |
| Unit Price without VAT: | 473,92000 Kč |
|---|---|
| Unit Price with VAT: | 573,44320 Kč |

