
Y0007120R000T9L | |
|---|---|
DigiKey Part Number | Y0007-120-ND |
Manufacturer | |
Manufacturer Product Number | Y0007120R000T9L |
Description | RES 120 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0007120R000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 317,72100 Kč | 3 177,21 Kč |
| 25 | 282,26360 Kč | 7 056,59 Kč |
| 50 | 260,07700 Kč | 13 003,85 Kč |
| 100 | 241,22710 Kč | 24 122,71 Kč |
| 250 | 220,59492 Kč | 55 148,73 Kč |
| 500 | 207,69500 Kč | 103 847,50 Kč |
| 1 000 | 196,74244 Kč | 196 742,44 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |

