Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y0007100K000V9L | |
|---|---|
DigiKey Part Number | Y0007100K000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0007100K000V9L |
Description | RES 100K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0007100K000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0007100K000V0L | VPG Foil Resistors | 0 | Y0007100K000V0L-ND | 796,33640 Kč | Parametric Equivalent |
| Y0062100K000V0L | VPG Foil Resistors | 0 | Y0062100K000V0L-ND | 878,53120 Kč | Parametric Equivalent |
| Y0062100K000V9L | VPG Foil Resistors | 0 | Y0062100K000V9L-ND | 878,53120 Kč | Parametric Equivalent |
| Y0786100K000V0L | VPG Foil Resistors | 0 | Y0786100K000V0L-ND | 878,53120 Kč | Parametric Equivalent |
| Y0793100K000V0L | VPG Foil Resistors | 0 | Y0793100K000V0L-ND | 796,33640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 796,33640 Kč | 19 908,41 Kč |
| Unit Price without VAT: | 796,33640 Kč |
|---|---|
| Unit Price with VAT: | 963,56704 Kč |



