Y0006V0316AV9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 067,72320 Kč
Datasheet
1.8009k, 2.2488k Ohm ±0.05% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0006V0316AV9L

DigiKey Part Number
Y0006V0316AV9L-ND
Manufacturer
Manufacturer Product Number
Y0006V0316AV9L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.8009k, 2.2488k Ohm ±0.05% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
100mW
Packaging
Bulk
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1.8009k, 2.2488k
Mounting Type
Through Hole
Tolerance
±0.05%
Package / Case
Radial - 3 Leads
Number of Resistors
2
Size / Dimension
0.295" L x 0.100" W (7.49mm x 2.54mm)
Resistor Matching Ratio
±0.005%
Height - Seated (Max)
0.320" (8.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0006V0316AV0LVPG Foil Resistors0Y0006V0316AV0L-ND1 067,72320 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 067,72320 Kč26 693,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 067,72320 Kč
Unit Price with VAT:1 291,94507 Kč