
RWC700R0AL | |
|---|---|
DigiKey Part Number | 804-RWC700R0AL-ND |
Manufacturer | |
Manufacturer Product Number | RWC700R0AL |
Description | RWC700R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,23000 Kč | 202,23 Kč |
| 10 | 163,55600 Kč | 1 635,56 Kč |
| 25 | 154,68840 Kč | 3 867,21 Kč |
| 50 | 149,55760 Kč | 7 477,88 Kč |
| 100 | 145,46720 Kč | 14 546,72 Kč |
| 250 | 141,30936 Kč | 35 327,34 Kč |
| 500 | 138,89752 Kč | 69 448,76 Kč |
| 1 000 | 136,97630 Kč | 136 976,30 Kč |
| Unit Price without VAT: | 202,23000 Kč |
|---|---|
| Unit Price with VAT: | 244,69830 Kč |

