
RWC350R0AL | |
|---|---|
DigiKey Part Number | 804-RWC350R0ALTR-ND - Tape & Reel (TR) 804-RWC350R0ALCT-ND - Cut Tape (CT) 804-RWC350R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC350R0AL |
Description | RWC350R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,23000 Kč | 202,23 Kč |
| 10 | 163,55600 Kč | 1 635,56 Kč |
| 25 | 154,71360 Kč | 3 867,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 141,30936 Kč | 35 327,34 Kč |
| 500 | 138,89752 Kč | 69 448,76 Kč |
| 750 | 137,72047 Kč | 103 290,35 Kč |
| 1 250 | 136,44442 Kč | 170 555,53 Kč |
| Unit Price without VAT: | 202,23000 Kč |
|---|---|
| Unit Price with VAT: | 244,69830 Kč |

