
RWC30R00DL | |
|---|---|
DigiKey Part Number | 804-RWC30R00DLTR-ND - Tape & Reel (TR) 804-RWC30R00DLCT-ND - Cut Tape (CT) 804-RWC30R00DLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC30R00DL |
Description | RWC30R00DL 10 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,46000 Kč | 192,46 Kč |
| 10 | 155,00500 Kč | 1 550,05 Kč |
| 25 | 146,42440 Kč | 3 660,61 Kč |
| 50 | 145,79600 Kč | 7 289,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 133,47132 Kč | 33 367,83 Kč |
| 500 | 131,13730 Kč | 65 568,65 Kč |
| 750 | 129,99755 Kč | 97 498,16 Kč |
| 1 250 | 128,76267 Kč | 160 953,34 Kč |
| Unit Price without VAT: | 192,46000 Kč |
|---|---|
| Unit Price with VAT: | 232,87660 Kč |

