
RWC1K000BL | |
|---|---|
DigiKey Part Number | 804-RWC1K000BL-ND |
Manufacturer | |
Manufacturer Product Number | RWC1K000BL |
Description | RWC1K000BL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,98000 Kč | 205,98 Kč |
| 10 | 166,90600 Kč | 1 669,06 Kč |
| 25 | 157,93400 Kč | 3 948,35 Kč |
| 50 | 152,73260 Kč | 7 636,63 Kč |
| 100 | 148,59440 Kč | 14 859,44 Kč |
| 250 | 144,38700 Kč | 36 096,75 Kč |
| 500 | 141,94394 Kč | 70 971,97 Kč |
| 1 000 | 139,99900 Kč | 139 999,00 Kč |
| Unit Price without VAT: | 205,98000 Kč |
|---|---|
| Unit Price with VAT: | 249,23580 Kč |

