
RWB350R0BL | |
|---|---|
DigiKey Part Number | 804-RWB350R0BL-ND |
Manufacturer | |
Manufacturer Product Number | RWB350R0BL |
Description | RWB350R0BL 2 PPM REELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,07000 Kč | 198,07 Kč |
| 10 | 159,89400 Kč | 1 598,94 Kč |
| 25 | 151,15160 Kč | 3 778,79 Kč |
| 50 | 146,08720 Kč | 7 304,36 Kč |
| 100 | 142,05300 Kč | 14 205,30 Kč |
| 250 | 137,95128 Kč | 34 487,82 Kč |
| 500 | 135,57272 Kč | 67 786,36 Kč |
| 1 000 | 133,67709 Kč | 133 677,09 Kč |
| Unit Price without VAT: | 198,07000 Kč |
|---|---|
| Unit Price with VAT: | 239,66470 Kč |

