RWB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWB120R0BL

DigiKey Part Number
804-RWB120R0BLTR-ND - Tape & Reel (TR)
804-RWB120R0BLCT-ND - Cut Tape (CT)
804-RWB120R0BLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWB120R0BL
Description
RWB120R0BL 2 PPM REELED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,07000 Kč198,07 Kč
10159,89400 Kč1 598,94 Kč
25151,15160 Kč3 778,79 Kč
50150,88920 Kč7 544,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250137,95128 Kč34 487,82 Kč
500135,57272 Kč67 786,36 Kč
750134,41176 Kč100 808,82 Kč
1 250133,15341 Kč166 441,76 Kč
Manufacturers Standard Package
Unit Price without VAT:198,07000 Kč
Unit Price with VAT:239,66470 Kč