
RWB100R0AL | |
|---|---|
DigiKey Part Number | 804-RWB100R0ALTR-ND - Tape & Reel (TR) 804-RWB100R0ALCT-ND - Cut Tape (CT) 804-RWB100R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB100R0AL |
Description | RWB100R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,54000 Kč | 158,54 Kč |
| 25 | 158,20880 Kč | 3 955,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,25684 Kč | 32 314,21 Kč |
| Unit Price without VAT: | 158,54000 Kč |
|---|---|
| Unit Price with VAT: | 191,83340 Kč |

