
RWA510R0BL | |
|---|---|
DigiKey Part Number | 804-RWA510R0BLTR-ND - Tape & Reel (TR) 804-RWA510R0BLCT-ND - Cut Tape (CT) 804-RWA510R0BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWA510R0BL |
Description | RWA510R0BL 5 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,96000 Kč | 189,96 Kč |
| 10 | 152,86200 Kč | 1 528,62 Kč |
| 25 | 144,35200 Kč | 3 608,80 Kč |
| 50 | 143,56980 Kč | 7 178,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 131,50972 Kč | 32 877,43 Kč |
| 500 | 129,19568 Kč | 64 597,84 Kč |
| 750 | 128,06620 Kč | 96 049,65 Kč |
| 1 250 | 126,84054 Kč | 158 550,68 Kč |
| Unit Price without VAT: | 189,96000 Kč |
|---|---|
| Unit Price with VAT: | 229,85160 Kč |

