RWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWA510R0BL

DigiKey Part Number
804-RWA510R0BLTR-ND - Tape & Reel (TR)
804-RWA510R0BLCT-ND - Cut Tape (CT)
804-RWA510R0BLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWA510R0BL
Description
RWA510R0BL 5 PPM REELED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,96000 Kč189,96 Kč
10152,86200 Kč1 528,62 Kč
25144,35200 Kč3 608,80 Kč
50143,56980 Kč7 178,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250131,50972 Kč32 877,43 Kč
500129,19568 Kč64 597,84 Kč
750128,06620 Kč96 049,65 Kč
1 250126,84054 Kč158 550,68 Kč
Manufacturers Standard Package
Unit Price without VAT:189,96000 Kč
Unit Price with VAT:229,85160 Kč