RWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWA500R0BL

DigiKey Part Number
804-RWA500R0BL-ND
Manufacturer
Manufacturer Product Number
RWA500R0BL
Description
RWA500R0BL 5 PPM REELED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,96000 Kč189,96 Kč
10152,86200 Kč1 528,62 Kč
25144,35200 Kč3 608,80 Kč
50139,42520 Kč6 971,26 Kč
100135,50120 Kč13 550,12 Kč
250131,50972 Kč32 877,43 Kč
500129,19568 Kč64 597,84 Kč
1 000127,35103 Kč127 351,03 Kč
Manufacturers Standard Package
Unit Price without VAT:189,96000 Kč
Unit Price with VAT:229,85160 Kč