
RWA4K000AL | |
|---|---|
DigiKey Part Number | 804-RWA4K000ALTR-ND - Tape & Reel (TR) 804-RWA4K000ALCT-ND - Cut Tape (CT) 804-RWA4K000ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWA4K000AL |
Description | RWA4K000AL 5 PPM T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,72000 Kč | 209,72 Kč |
| 10 | 170,25500 Kč | 1 702,55 Kč |
| 25 | 161,71240 Kč | 4 042,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 147,46212 Kč | 36 865,53 Kč |
| 500 | 144,99078 Kč | 72 495,39 Kč |
| 750 | 143,78472 Kč | 107 838,54 Kč |
| 1 250 | 142,47616 Kč | 178 095,20 Kč |
| Unit Price without VAT: | 209,72000 Kč |
|---|---|
| Unit Price with VAT: | 253,76120 Kč |

