RWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWA2K000AL

DigiKey Part Number
804-RWA2K000AL-ND
Manufacturer
Manufacturer Product Number
RWA2K000AL
Description
RWA2K000AL 5 PPM T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,72000 Kč209,72 Kč
10170,25500 Kč1 702,55 Kč
25161,17160 Kč4 029,29 Kč
50155,91180 Kč7 795,59 Kč
100151,72150 Kč15 172,15 Kč
250147,46212 Kč36 865,53 Kč
500146,27368 Kč73 136,84 Kč
1 000143,02148 Kč143 021,48 Kč
Manufacturers Standard Package
Unit Price without VAT:209,72000 Kč
Unit Price with VAT:253,76120 Kč