
RWA200R0BL | |
|---|---|
DigiKey Part Number | 804-RWA200R0BLTR-ND - Tape & Reel (TR) 804-RWA200R0BLCT-ND - Cut Tape (CT) 804-RWA200R0BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWA200R0BL |
Description | RWA200R0BL 5 PPM T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWA200R0BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,00000 Kč | 289,00 Kč |
| 10 | 201,94300 Kč | 2 019,43 Kč |
| 25 | 178,39880 Kč | 4 459,97 Kč |
| 50 | 163,66000 Kč | 8 183,00 Kč |
| 100 | 151,13690 Kč | 15 113,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 137,42612 Kč | 34 356,53 Kč |
| 500 | 128,85322 Kč | 64 426,61 Kč |
| 750 | 124,45067 Kč | 93 338,00 Kč |
| 1 250 | 119,47171 Kč | 149 339,64 Kč |
| 1 750 | 117,29377 Kč | 205 264,10 Kč |
| Unit Price without VAT: | 289,00000 Kč |
|---|---|
| Unit Price with VAT: | 349,69000 Kč |

