RWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWA1K000BL

DigiKey Part Number
804-RWA1K000BL-ND
Manufacturer
Manufacturer Product Number
RWA1K000BL
Description
RWA1K000BL 5 PPM T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWA1K000BL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,00000 Kč289,00 Kč
10201,94300 Kč2 019,43 Kč
25178,39880 Kč4 459,97 Kč
50163,66000 Kč8 183,00 Kč
100151,13690 Kč15 113,69 Kč
250137,42612 Kč34 356,53 Kč
500128,85322 Kč64 426,61 Kč
1 000121,57279 Kč121 572,79 Kč
Manufacturers Standard Package
Unit Price without VAT:289,00000 Kč
Unit Price with VAT:349,69000 Kč