Parametric Equivalent

HLS100K00T | |
|---|---|
DigiKey Part Number | HLS100K00T-ND |
Manufacturer | |
Manufacturer Product Number | HLS100K00T |
Description | RES 100K OHM 0.01% 0.3W RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 0.0ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.421" L x 0.169" W (10.70mm x 4.30mm) |
Resistance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HKS100K00T | VPG Foil Resistors | 0 | HKS100K00T-ND | 2 908,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 908,64000 Kč | 2 908,64 Kč |
| Unit Price without VAT: | 2 908,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 519,45440 Kč |

