



VCCS300S-48 | |
|---|---|
DigiKey Part Number | 2050-VCCS300S-48-ND |
Manufacturer | |
Manufacturer Product Number | VCCS300S-48 |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCCS300S-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 320,20000 Kč | 3 320,20 Kč |
| 5 | 3 162,17200 Kč | 15 810,86 Kč |
| 24 | 3 015,46167 Kč | 72 371,08 Kč |
| 48 | 2 952,80875 Kč | 141 734,82 Kč |
| Unit Price without VAT: | 3 320,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 017,44200 Kč |


