
VCCR300-48 | |
|---|---|
DigiKey Part Number | 2050-VCCR300-48-ND |
Manufacturer | |
Manufacturer Product Number | VCCR300-48 |
Description | 300W 48V WIDE INPUT RANGE CONDUC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 6.25A 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300W |
Manufacturer Vox Power Ltd. | Voltage - Isolation 5.4 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 33.6V | Size / Dimension 7.43" L x 4.33" W x 1.00" H (188.7mm x 110.0mm x 25.4mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA, UL |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 6.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 975,88000 Kč | 7 975,88 Kč |
| 5 | 7 596,44600 Kč | 37 982,23 Kč |
| 12 | 7 397,64750 Kč | 88 771,77 Kč |
| Unit Price without VAT: | 7 975,88000 Kč |
|---|---|
| Unit Price with VAT: | 9 650,81480 Kč |


