Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Vox Power EIRE300 Single Output 300W Open Frame AC DC Power Supply

EIRE300-12

DigiKey Part Number
2050-EIRE300-12-ND
Manufacturer
Manufacturer Product Number
EIRE300-12
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EIRE300-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, UKCA, UL
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 952,49000 Kč1 952,49 Kč
51 859,64400 Kč9 298,22 Kč
101 820,97700 Kč18 209,77 Kč
401 746,10600 Kč69 844,24 Kč
801 709,82250 Kč136 785,80 Kč
1201 688,94967 Kč202 673,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 952,49000 Kč
Unit Price with VAT:2 362,51290 Kč