10.0W-MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P110

DigiKey Part Number
2600-P110-ND
Manufacturer
Manufacturer Product Number
P110
Description
10W 6V SOLAR PANEL ETFE
Customer Reference
Detailed Description
Monocrystalline Solar Cell 9.54 W 6.94 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Voltaic Systems
Series
-
Packaging
Box
Part Status
Active
Power (Watts) - Max
9.54 W
Current @ Pmpp
1.67 A
Voltage @ Pmpp
5.71 V
Current - Short Circuit (Isc)
1.74 A
Type
Monocrystalline
Voltage - Open Circuit
6.94 V
Operating Temperature
-
Package / Case
Module
Size / Dimension
10.787" L x 8.780" W x 0.157" H (274.00mm x 223.00mm x 4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Voltaic Systems
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.