Isolated Module DC DC Converter 1 Output 12V 120mA 4.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY05-12S12L

DigiKey Part Number
62-1159-ND
Manufacturer
Manufacturer Product Number
VY05-12S12L
Description
DC DC CONVERTER 12V 1.5W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 120mA 4.75V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
120mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
60%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.28" L x 0.80" W x 0.39" H (32.6mm x 20.4mm x 10.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50927,76720 Kč46 388,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:927,76720 Kč
Unit Price with VAT:1 122,59831 Kč