
VSI-5.0S2R0FMA | |
|---|---|
DigiKey Part Number | 62-1156-ND |
Manufacturer | |
Manufacturer Product Number | VSI-5.0S2R0FMA |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6V - 16.5V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.80" L x 0.85" W x 0.33" H (20.2mm x 21.5mm x 8.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 177,93320 Kč | 58 896,66 Kč |
| Unit Price without VAT: | 1 177,93320 Kč |
|---|---|
| Unit Price with VAT: | 1 425,29917 Kč |

