Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 13.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSI-3.3S2R0FMA

DigiKey Part Number
62-1155-ND
Manufacturer
Manufacturer Product Number
VSI-3.3S2R0FMA
Description
DC DC CONVERTER 3.3V 6.5W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 13.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
13.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
6.5 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-10°C ~ 70°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
0.80" L x 0.85" W x 0.33" H (20.2mm x 21.5mm x 8.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
501 177,93320 Kč58 896,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 177,93320 Kč
Unit Price with VAT:1 425,29917 Kč