Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSA24-3.3S1R2

DigiKey Part Number
62-1153-ND
Manufacturer
Manufacturer Product Number
VSA24-3.3S1R2
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 70°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
1.00" L x 0.28" W x 0.94" H (25.4mm x 7.0mm x 24.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50567,27360 Kč28 363,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:567,27360 Kč
Unit Price with VAT:686,40106 Kč