
VSA24-12S0R6 | |
|---|---|
DigiKey Part Number | 62-1154-ND |
Manufacturer | |
Manufacturer Product Number | VSA24-12S0R6 |
Description | DC DC CONVERTER 12V 6.5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 550mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 550mA | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 1.00" L x 0.28" W x 0.94" H (25.4mm x 7.0mm x 24.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 606,93880 Kč | 30 346,94 Kč |
| Unit Price without VAT: | 606,93880 Kč |
|---|---|
| Unit Price with VAT: | 734,39595 Kč |

